Skip to content

RS PRO 6694660

M20 Liquid Tight Strain Relief With Locknut Nylon IP68 4mm-9mm UL94 V-2

Mfr. Part #: 6694660 / RS Stock #: 70646993

RS PRO

RS PRO 6694660

Mfr. Part #: 6694660
RS Stock #: 70646993

Description

M20 Liquid Tight Strain Relief With Locknut Nylon IP68 4mm-9mm UL94 V-2

In Stock:

743

Price

Qty.

Standard Price

1

$3.08

Additional Inventory

Can ship in 10 days:

26145

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 5
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
4-9 mm
Alternate Mfr Part Number
6694660
Approvals
UL
Color
Black
Flammability Rating
UL94 V-2
IP Rating
IP68
Material
Nylon
Thread Size
M20 AWG
UPC Code
5056070903425