Skip to content

RS PRO 6659661

Flat Ribbon Cable Interface Module,DIN Rail Mount,Male,34 Pole,125Vac/dc,1A,96mm

Mfr. Part #: 6659661 / RS Stock #: 70646755

RS PRO

RS PRO 6659661

Mfr. Part #: 6659661
RS Stock #: 70646755

Description

Flat Ribbon Cable Interface Module,DIN Rail Mount,Male,34 Pole,125Vac/dc,1A,96mm

In Stock:

3

Price

Qty.

Standard Price

1

$34.78

5

$33.74

10

$32.00

100

$29.56

Additional Inventory

Can ship in 10 days:

22

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Orange
Connector Type
Flat Ribbon Cable
Current Rating
1 A
Dimensions
0.00 in W X 0.08 in D
Gender
Male
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
Number of Contacts
34
Number of Positions
34 Poles
Overall Length
96 mm
Primary Type
Interface Module
Temperature Operating Range
-20 to +50 °C
Type
IDC
Voltage Rating
125 V
Wire Size
14-22 AWG

Overview

RS Pro flat ribbon cable interface module has a male plug with 26 contacts to support 14 to 22 AWG flat ribbon cable connection of EN 60 603-13/DIN 41651 specification. This module features an compact design with clear termination labelling and simple assembly. It features an ejector mechanism for cable removal. The module has an insulating stripping length of 7 mm. It measures 47 x 77 x 61 mm. It is the best alternative to pure individual wire approach.