RS PRO 6139261
Insulated Crimp Ring Terminal M5 Stud 22-16AWG Vinyl Insulation Copper Contact
Mfr. Part #: 6139261 / RS Stock #: 72004333
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.37
5
$5.10
10
$4.83
50
$4.30
100
$3.76
Additional Inventory
Can ship in 10 days:
38200
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6139261
Approvals
UL E245391
Color
Red
Gender
Male
Primary Type
Insulated
Stud Size
M5 (#10) in
Termination
Crimp
Type
Ring Tongue
Wire Size
16-22 AWG
Overview
For suitable crimp tool see stock number 125-1964