Skip to content

RS PRO 556342

Cat6 Cable Black F/UTP Shield LSZH Male RJ45 Male RJ45 3.3 ft (1m)

Mfr. Part #: 556342 / RS Stock #: 70639796

RS PRO

RS PRO 556342

Mfr. Part #: 556342
RS Stock #: 70639796

Description

Cat6 Cable Black F/UTP Shield LSZH Male RJ45 Male RJ45 3.3 ft (1m)

In Stock:

24

Price

Qty.

Standard Price

1

$4.16

5

$3.95

10

$3.75

20

$3.54

Additional Inventory

Can ship in 10 days:

373

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
556342
Cable Length
3.3 ft
Cable Type
CAT6
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Black
Jacket Material
Low Smoke Zero Halogen
Shielding
F/UTP
Standards
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Type
Network (Cat 5/6) Cables
UPC Code
5056111919729
Warranty
3 Years

Overview

Cat 6 LSZH Patch Leads. Features:
  • Category 6 cable terminated with high grade modular plugs
  • Booted strain relief gives cable support and latch protection
  • LSZH outer sheath material
  • Individually tested