Skip to content

RS PRO 5417324

Allen Wrench Set L Shape 33 Pieces Long Arm Tempered Steel Alloy Triple Pack

Mfr. Part #: 5417324 / RS Stock #: 70614862

RS PRO

RS PRO 5417324

Mfr. Part #: 5417324
RS Stock #: 70614862

Description

Allen Wrench Set L Shape 33 Pieces Long Arm Tempered Steel Alloy Triple Pack

In Stock:

26

Price

Qty.

Standard Price

1

$32.16

10

$30.49

50

$28.95

100

$27.40

Additional Inventory

Can ship in 10 days:

600

On order:

10

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Includes
  • Long Arm Allen Wrenches
  • Foldable Allen Wrenches
  • Number of Tools
    33
    Overall Length
    Assorted in
    Primary Type
    Allen Wrench Set
    Size
    Assorted in
    Type
    Wrench Set
    UPC Code
    5056070934382
    Warranty
    3 Years