RS PRO 5368250
3m Fibre Optic Cable Assembly Connector A: SC Connector B: ST Single Mode OS1
Mfr. Part #: 5368250 / RS Stock #: 70645753
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.45
3
$5.20
15
$4.95
50
$4.66
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5368250
Cable Length
9.84 ft
Color
Yellow
Connector A
SC
Connector B
ST
Connector Type Cable end 1
SC
Connector Type Cable end 2
ST
Dimensions
117.60 in L
Jacket Material
Low Smoke Zero Halogen
Standards
IEC 61574, IEC 61300-3-4, IEC 60332-1, IEC 61300-3-6
Type
Fiber Optic
UPC Code
5056112036678
Warranty
3 Years
Overview
09/125 ?m patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Duplex version with wire marking
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Duplex version with wire marking