Skip to content

RS PRO 5366658

1m Fibre Optic Cable Assembly Connector A: SC Connector B: ST Single Mode OS1

Mfr. Part #: 5366658 / RS Stock #: 70645643

RS PRO

RS PRO 5366658

Mfr. Part #: 5366658
RS Stock #: 70645643

Description

1m Fibre Optic Cable Assembly Connector A: SC Connector B: ST Single Mode OS1

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$16.10

3

$15.33

15

$14.55

50

$13.78

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5366658
Cable Length
3.28 ft
Color
Yellow
Connector A
SC
Connector B
ST
Connector Type Cable end 1
SC
Connector Type Cable end 2
ST
Dimensions
39.60 in L
Jacket Material
Low Smoke Zero Halogen
Standards
IEC 61574, IEC 61300-3-4, IEC 60332-1
Type
Fiber Optic
UPC Code
5056112035572
Warranty
3 Years

Overview

09/125 ?m patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Duplex version with wire marking