Skip to content

RS PRO 534288

Butt Splice Crimp Terminal 22AWG To 16AWG Insulated Shrouded PVC Red

Mfr. Part #: 534288 / RS Stock #: 71949663

RS PRO

RS PRO 534288

Mfr. Part #: 534288
RS Stock #: 71949663

Description

Butt Splice Crimp Terminal 22AWG To 16AWG Insulated Shrouded PVC Red

In Stock:

224

Price

Qty.

Standard Price

1

$6.29

10

$5.91

50

$5.54

100

$5.16

500

$4.84

1000

$4.62

Additional Inventory

Can ship in 10 days:

96600

On order:

54

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
534288
Color
Red
Gender
Female
Insulation Type
PVC
Package Quantity
100
Termination
Crimp
Type
Butt Splice

Overview

RS PRO Insulated Crimp Butt Splice Terminals

From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PRO’s range of butt splice terminals are used to repair, change or lengthen electrical circuits.

The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a color coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electrician’s tool kit.

Features and Benefits:

• Tin plated copper tube
• Wide temperature range -20° C to + 105°C
• High-grade Vinyl or Nylon insulating material (Nylon insulation for mini yellow terminals only)
• Colour coded for easy wire size identification
• Easy to crimp using a ratchet tool.
• Durable and reliable termination
• Extremely cost effective