Skip to content

RS PRO 5173951

Aluminum Enclosure Shielded 114.5x63.6x30.3

Mfr. Part #: 5173951 / RS Stock #: 70645164

RS PRO

RS PRO 5173951

Mfr. Part #: 5173951
RS Stock #: 70645164

Description

Aluminum Enclosure Shielded 114.5x63.6x30.3

In Stock:

2

Price

Qty.

Standard Price

1

$7.99

3

$7.60

10

$7.22

50

$6.51

Additional Inventory

Can ship in 10 days:

144

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5173951
Approximate Depth
1.0 in
Approximate Height
5.0 in
Approximate Width
3.0 in
Body Material
Die-Cast Aluminum Alloy
Color
Black
External Height
30.3 mm
External Length
114.5 mm
External Width
63.6 mm
Finish
Painted
LED Color
Black
Material
Acrylonitrile butadiene styrene ; ABS
Shield
Yes
UPC Code
5056112027911
Warranty
3 Year Warranty

Overview

EMI/RFI Screened Stove Finish
Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum Wall thickness 1.6 mm