RS PRO 504278
20VA Chassis Mounting Transformer 2 Output 115 230V ac Primary 6V ac Secondary
Mfr. Part #: 504278 / RS Stock #: 70639358
Price
Qty.
Standard Price
1
$27.99
10
$26.59
50
$25.25
100
$23.99
Additional Inventory
Can ship in 10 days:
59
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
504278
Available Voltage
115 VAC ; 230 VAC
Cord Type
Laminated
Dimensions
0.00 in W X 2.32 in L X 0.08 in D
Maximum Operating Frequency
50
Mounting Type
Panel Mount
Number of Outputs
2
Operating Frequency
50-60 Hz
Overall Depth
50 mm
Overall Dimensions
59 x 57 x 50
Overall Length
59 mm
Overall Width
57 mm
Power Rating
20 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Standards
BS3535, EN60742, RoHS Compliant
UPC Code
5056111907832
Warranty
3 Years
Weight
0.55 kg
Overview
Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742