Skip to content

RS PRO 4658855

Pointer Knob Body: Black with a White Indicator 6.35mm Shaft

Mfr. Part #: 4658855 / RS Stock #: 70642251

RS PRO

RS PRO 4658855

Mfr. Part #: 4658855
RS Stock #: 70642251

Description

Pointer Knob Body: Black with a White Indicator 6.35mm Shaft

In Stock:

5

Price

Qty.

Standard Price

5

$2.41

50

$2.21

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 5
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4658855
Body Color
Black
For Use With
6.35 mm Shafts
Knob Type
Pointer
Material
Plastic
Shaft Size
6.35 mm
UPC Code
5056112010692

Overview

Pointer Knobs
Grub-screw fixing on 6.35mm ( 1/4 inch) diameter shaft