Skip to content

RS PRO 4499583

4 Piece Chrome Vanadium Steel Screw Extractor Set Metal Case

Mfr. Part #: 4499583 / RS Stock #: 70412196

RS PRO

RS PRO 4499583

Mfr. Part #: 4499583
RS Stock #: 70412196

Description

4 Piece Chrome Vanadium Steel Screw Extractor Set Metal Case

Out of Stock

Price

Qty.

Standard Price

1

$90.51

5

$81.46

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Case Material
Metal
Material
Chrome Vanadium Steel
Number of Pieces
4
UPC Code
5056112006886
Warranty
3 Year Warranty

Overview

Stud Extractors

Featured List:
  • A set of 4 high quality slimline concentric roller stud extractors, for use on stud sizes M6, M8, M10 and M12
  • These extractors are ideal for applications where access is restricted or in difficult to reach areas
  • Extractors can be used with 1/2 in. sq. drive socket wrenches, open ended or ring wrenchs
  • Supplied complete in metal storage case