Skip to content

RS PRO 411510

Cat6 Cable Blue S/FTP Shield PVC Male RJ45 Male RJ45 Termination 3.3 ft (1m)

Mfr. Part #: 411510 / RS Stock #: 71807879

RS PRO

RS PRO 411510

Mfr. Part #: 411510
RS Stock #: 71807879

Description

Cat6 Cable Blue S/FTP Shield PVC Male RJ45 Male RJ45 Termination 3.3 ft (1m)

In Stock:

197

Price

Qty.

Standard Price

1

$1.88

5

$1.76

10

$1.68

20

$1.58

Additional Inventory

Can ship in 10 days:

1028

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
411510
Cable Length
3.3 ft
Cable Type
CAT6
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Jacket Color
Blue
Jacket Material
Polyvinyl Chloride
Shielding
S/FTP
Type
Network (Cat 5/6) Cables