Skip to content

RS PRO 408283

Expandable Braided PET Black Cable Sleeve 12mm Diam 30m Length Flame Retardant

Mfr. Part #: 408283 / RS Stock #: 70638091

RS PRO

RS PRO 408283

Mfr. Part #: 408283
RS Stock #: 70638091

Description

Expandable Braided PET Black Cable Sleeve 12mm Diam 30m Length Flame Retardant

In Stock:

118

Price

Qty.

Standard Price

1

$23.04

3

$21.91

15

$20.81

30

$19.12

Additional Inventory

Can ship in 10 days:

1410

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 30
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
408283
Approvals
UL
Color
Black
Dimensions
1181.10 in L
Expandable
Yes
Inner Diameter
6.35 mm
Material
Polyester (PET)
Maximum Cable Diameter
19 mm
Maximum Operating Temperature
125 °C
Minimum Cable Diameter
6.35 mm
Minimum Operating Temperature
-40 °C
Temperature Operating Range
-40 to +125 °C
Type
Braided Sleeving
UPC Code
5056070988064

Overview

Braided Sleeving Reel/Dispenser
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable.