Skip to content

RS PRO 3607676

Clear Filament Indicator Lamp T1 3/4 Midget Groove 48V 20 mA 1.9lm 5000h

Mfr. Part #: 3607676 / RS Stock #: 70643502

RS PRO

RS PRO 3607676

Mfr. Part #: 3607676
RS Stock #: 70643502

Description

Clear Filament Indicator Lamp T1 3/4 Midget Groove 48V 20 mA 1.9lm 5000h

In Stock:

50

Price

Qty.

Standard Price

1

$1.20

10

$1.14

50

$1.08

100

$1.03

500

$0.98

Additional Inventory

Can ship in 10 days:

30

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3607676
Base Style
Midget Groove
Bulb Type
T1-3/4
Color
Clear
Color Emitted
White
Current Rating
20 mA
Diameter
5.84 mm
Dimensions
0.63 in L
Lamp Size
T1 3/4 in
Lens Color
Clear
Life
5000 Hours
Life Hours
5000
Lumens
2
Type
Incandescent
UPC Code
5056111990278
Voltage Rating
48 V

Overview

T-1 3/4 (6mm) S6s Midget Groove
T - 1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators