RS PRO 3607503
Clear Filament Indicator Lamp T1 3/4 E5 14V 80 mA 3.8lm 10000h
Mfr. Part #: 3607503 / RS Stock #: 70642108
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.88
10
$0.84
50
$0.79
100
$0.75
500
$0.71
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3607503
Base Style
E5
Bulb Type
T1-3/4
Color
Clear
Color Emitted
White
Current Rating
80 mA
Diameter
5.84 mm
Dimensions
0.63 in L
Lamp Size
T1 3/4 in
Lens Color
Clear
Life
10000 Hours
Life Hours
10000
Lumens
4
Type
Incandescent
UPC Code
5056111990179
Voltage Rating
14 V
Overview
T-1 1/2 (5mm) & T-1 3/4 (6mm) Tubular LES