Skip to content

RS PRO 359548

Flat Flush Cable Shears For Ribbon Cable 250mm Overall Len 82mm Cutting Cap

Mfr. Part #: 359548 / RS Stock #: 70412120

RS PRO

RS PRO 359548

Mfr. Part #: 359548
RS Stock #: 70412120

Description

Flat Flush Cable Shears For Ribbon Cable 250mm Overall Len 82mm Cutting Cap

In Stock:

24

Price

Qty.

Standard Price

1

$60.11

10

$57.24

Additional Inventory

Can ship in 10 days:

17

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Alternate Mfr Part Number
359548
Handle Color
Red
Overall Length
9.84 in
Primary Type
Shears
Type
Flush
UPC Code
5056070983373
Warranty
3 Years

Overview

Ribbon Cable Cutter
Hand tool with built-in cable guide to give a perpendicular and clean cut for ribbon cables with up to 64 conductors (82mm wide) of 28 awg (7//0.13) on 1.27mm centers.Replacement blades (available separately) may be easily fitted in the following manner: