Skip to content

RS PRO 325643

Nylon Hex Plain Finish Standoff M3xM3 10mm Body 5.5mm Width Female/Female

Mfr. Part #: 325643 / RS Stock #: 70791971

RS PRO

RS PRO 325643

Mfr. Part #: 325643
RS Stock #: 70791971

Description

Nylon Hex Plain Finish Standoff M3xM3 10mm Body 5.5mm Width Female/Female

In Stock:

250

Price

Qty.

Standard Price

50

$0.18521

100

$0.1768

Additional Inventory

Can ship in 10 days:

19150

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
325643
Body Length
0.394 in
Body Shape
Hexagonal
Finish
Plain
Gender
Female
Material
Nylon
Thread Size
M3 x M3 AWG
Type
Hex
UPC Code
5056070982192

Overview

Metric Threaded Insulating Spacers - Nylon
Nylon threaded insulating spacers, metric