Skip to content

RS PRO 304172

Magnetic Pickup 2.5 mm Detection Range 5 - 15 Vdc

Mfr. Part #: 304172 / RS Stock #: 70637852

RS PRO

RS PRO 304172

Mfr. Part #: 304172
RS Stock #: 70637852

Description

Magnetic Pickup 2.5 mm Detection Range 5 - 15 Vdc

In Stock:

3

Price

Qty.

Standard Price

1

$63.29

3

$60.13

10

$57.15

20

$52.53

Additional Inventory

Can ship in 10 days:

98

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
304172
Dimensions
1.13 in L
Housing Material
Steel
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Temperature Operating Range
-25 to +85 °C
Terminal Type
Wire Lead
Thread Size
1/4-40 UNS-2A AWG
UPC Code
5056070981744

Overview

Digital Magnetic Pick-Up
VO = VS x RL / (RL + 5000)
Where
VO = Amplitude of output pulse (Volts)
VS = Supply voltage (volts, dc)
RL = Load impedance (ohms)
5000 = Approximate output impedance (ohms)