RS PRO 2597001
Potentiometer Knob Body: Black Dia. 28mm with a White Indicator 6.35mm Shaft
Mfr. Part #: 2597001 / RS Stock #: 70642416
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.71
10
$1.63
15
$1.54
20
$1.46
Additional Inventory
Can ship in 10 days:
120
On order:
60
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2597001
Body Color
Black
For Use With
6.35 mm Shafts
Knob Diameter
1.102 in
Knob Type
Grub Screw Knob
Material
Plastic
Shaft Size
6.35 mm
UPC Code
5056111970416
Warranty
3 Years
Overview
Grub-Screw Knobs with Fitted Caps
Knobs moulded from ABS with a matt black finish, hexagonal grub screw fixing
Available in diameters of 11.6, 16.2, 21 or 28mm, with red, black or grey caps.
Knobs moulded from ABS with a matt black finish, hexagonal grub screw fixing
Available in diameters of 11.6, 16.2, 21 or 28mm, with red, black or grey caps.