Skip to content

RS PRO 2596941

Pointer Knob Body: Black Dia. 16mm witha White Indicator 6.4mm Shaft

Mfr. Part #: 2596941 / RS Stock #: 70642325

RS PRO

RS PRO 2596941

Mfr. Part #: 2596941
RS Stock #: 70642325

Description

Pointer Knob Body: Black Dia. 16mm witha White Indicator 6.4mm Shaft

In Stock:

20

Price

Qty.

Standard Price

5

$1.47

10

$1.40

15

$1.32

20

$1.26

Additional Inventory

Can ship in 10 days:

6550

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 20
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2596941
Body Color
Black
For Use With
Rotary Switch
Knob Diameter
0.63 in
Knob Type
Grub Screw Knob
Material
Plastic
Shaft Size
6.4 mm
UPC Code
5056111970355
Warranty
3 Years

Overview

Grub-Screw Knobs with Fitted Caps

Featured List:
  • Knobs Molded from ABS with a matt black finish, hexagonal grub screw fixing
  • Available in diameters of 11.6, 16.2, 21 or 28mm, with red, black or Gray caps.