RS PRO 251554
D-sub Connector Contact Power Gold over Nickel Plated 12AWG
Mfr. Part #: 251554 / RS Stock #: 70789648
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.73
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
251554
Contact Plating
Gold Over Nickel
Contact Type
Power
Termination
Solder
UPC Code
5056070973206
Overview
Use this D-sub power contact from RS PRO to carry an electrical signal from source to destination across a D-sub connection. It's commonly used with a computer or electrical system's printed circuit board (PCB) and paired with mixed layout connector shells to keep the connection constant and reliable.
The contact has four PCB holes and can carry combined signal and power connections without a loss of efficiency. Its 17 mixed snap-fit contacts include 15 signal contacts and two cavities that enable you to put in either power or coaxial connections.
This connector can carry currents of up to 20 amps (A) without deterioration of the fuse element. Its solder termination method has a melted and sealed connector to increase the current strength.
The contact has four PCB holes and can carry combined signal and power connections without a loss of efficiency. Its 17 mixed snap-fit contacts include 15 signal contacts and two cavities that enable you to put in either power or coaxial connections.
This connector can carry currents of up to 20 amps (A) without deterioration of the fuse element. Its solder termination method has a melted and sealed connector to increase the current strength.