RS PRO 2451730 (25531169)
Screw, 5/16-18 X 1 Phillips Flat Machine, Zinc Plated
Mfr. Part #: 2451730 (25531169) / RS Stock #: 72273049
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.94
10
$22.66
50
$20.78
100
$19.56
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MPFI03101000-100RS
Approvals
ASME B18.6.3 SAE J82
Drive Type
Phillips
Finish
Zinc
Head Type
Flat
Screw Length
1 in
Screw Material
Steel
Screw Thread Size
5/16-18 X 1
Size
5/16-18 X 1 in
System of Measurement
Imperial
Type
Flat