Skip to content

RS PRO 2369123

Male Display Port to Female HDMI 1.2 Cable Adapter, 4k Resolution, 49.2ft (15m)

Mfr. Part #: 2369123 / RS Stock #: 73507348

RS PRO

RS PRO 2369123

Mfr. Part #: 2369123
RS Stock #: 73507348

Description

Male Display Port to Female HDMI 1.2 Cable Adapter, 4k Resolution, 49.2ft (15m)

In Stock:

8

Price

Qty.

Standard Price

1

$63.54

5

$60.36

10

$57.34

25

$54.48

50

$51.75

100

$49.16

Additional Inventory

Can ship in 10 days:

89

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2369123
Cable Length
49.2 ft
Cable Type
DisplayPort to HDMI
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
DisplayPort Male
Connector Type Cable end 2
DisplayPort Female
Jacket Color
Black
Jacket Material
Polyvinyl Chloride