Skip to content

RS PRO 2282103

Foot Potentiometer Die Cast Aluminum Momentary DPDT 21A@250Vac IP20

Mfr. Part #: 2282103 / RS Stock #: 70614479

RS PRO

RS PRO 2282103

Mfr. Part #: 2282103
RS Stock #: 70614479

Description

Foot Potentiometer Die Cast Aluminum Momentary DPDT 21A@250Vac IP20

In Stock:

1

Price

Qty.

Standard Price

1

$324.09

3

$307.88

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2282103
Approvals
UL ; CSA
Case Material
Die Cast Aluminum
Color
Black ; Yellow
Contact Configuration
DPDT
Contact Current Rating
21 A
Contact Form
DPDT
Current Rating
21 A
IP Rating
IP67
Temperature Operating Range
-5 to +40 °C
UPC Code
5056111963128
Voltage Rating
250 V
Warranty
3 Years

Overview

Heavy Duty Guarded

Rugged heavy duty guarded foot switches.