RS PRO 2186858
Non-Contact LCD Infrared Thermometer, 32F - 140F, Bluetooth and Wifi Enabled
Mfr. Part #: 2186858 / RS Stock #: 73389162
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$63.35
Additional Inventory
Can ship in 10 days:
186
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2186858
Application
HVAC
Configuration
Handheld
Display Type
Backlit LCD
Measures
Celsius
Primary Type
Infrared (IR) Thermometers
Temperature Accuracy
±0.2 °C
Warranty
3 Year Warranty
Overview
Introducing the RS PRO medical infrared (IR) thermometer, designed as a handheld device that can detect the body temperature by using a non-contact method of measurement. This instrument can also measure surface temperature of objects using the Surface Temperature function and the non-invasive and non-contact method of temperature measurement removes the issue of having to rely on using a physical contact on the person or surface to get a reading from it, making it ideal for use in environments like hospitals, other medical and healthcare environments and more. This IR laser temperature detector provides fast sampling with high accuracy, making it an incredibly useful and versatile tool across a range of applications.