Skip to content

RS PRO 218245

Gender Changer For 9 Way D-Sub Connector MNGC Series

Mfr. Part #: 218245 / RS Stock #: 70637293

RS PRO

RS PRO 218245

Mfr. Part #: 218245
RS Stock #: 70637293

Description

Gender Changer For 9 Way D-Sub Connector MNGC Series

In Stock:

250

Price

Qty.

Standard Price

1

$2.55

5

$2.42

10

$2.30

50

$2.04

100

$1.79

Additional Inventory

Can ship in 10 days:

2675

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Gender Changer
Alternate Mfr Part Number
218245
Angle
Straight Degree(s)
Connector A
D-sub ; 9-Pin (Serial) Female
Connector B
D-sub, 9-Pin Female
Connector Type
Gender Changer
For Use With
9 Way D-Sub Connector
Number of Contacts
9
Number of Rows
2
Primary Type
D-Sub
Type
Plug-Socket
UPC Code
5056070905771
Warranty
3 Years

Overview

Slimline Gender Changer
Features and Benefits
  • Ideal where space is limited and provide shielding against RFI/EMI interference
  • All lines are wired pin to pin (excepting VGA types where pins 12 and 15 are not used) and locking hardware is included
  • Durability of 100 mating cycles