Skip to content

RS PRO 2144209

Industrial Power Socket, Wall Mount, 2 Pin, + E Ground, 200-250V 16A, IP67, Blue

Mfr. Part #: 2144209 / RS Stock #: 72644228

RS PRO

RS PRO 2144209

Mfr. Part #: 2144209
RS Stock #: 72644228

Description

Industrial Power Socket, Wall Mount, 2 Pin, + E Ground, 200-250V 16A, IP67, Blue

In Stock:

4

Price

Qty.

Standard Price

1

$20.06

Additional Inventory

Can ship in 10 days:

13

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Blue
Current Rating
16 A
Features
Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection.

  • This RS PRO industrial power socket outlet has a robust design, making it ideal for heavy-duty industrial environments
  • Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP67 rating makes the connector housing dustproof and waterproof for additional peace of mind
  • Each connector follows industry-standard color coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connector’s rated voltage
  • The mounting bracket with pre-drilled holes makes installation effortless with secure mounting
  • Compatible with most industry standard connectors
  • IP Rating
    IP67
    Mounting Type
    Wall Mount
    Type
    Socket
    Voltage Rating
    200-250 V

    Overview

    Introducing the range of RS PRO Industrial Power Socket Outlets, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP67 rating provides a waterproof and dustproof housing and the simple-to-install design saves time and effort during the setup and installation of the socket. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.