Skip to content

RS PRO 2082509

Insulated Crimp Ring Terminal M8 Stud 16-14AWG PVC Insulation Copper Contact

Mfr. Part #: 2082509 / RS Stock #: 70641471

RS PRO

RS PRO 2082509

Mfr. Part #: 2082509
RS Stock #: 70641471

Description

Insulated Crimp Ring Terminal M8 Stud 16-14AWG PVC Insulation Copper Contact

In Stock:

1202

Price

Qty.

Standard Price

100

$0.07682

500

$0.07069

2500

$0.06509

5000

$0.05991

10000

$0.05505

Additional Inventory

Can ship in 10 days:

56600

On order:

1000

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2082509
Color
Blue
Gender
Male
Insulation Type
PVC
Primary Type
Insulated
Stud Size
0.31 in
Temperature Rating
+75 C
Termination
Crimp
Thickness
0.8 mm
Type
Ring Tongue
UPC Code
5056111959442
Voltage Rating
600 V
Wire Size
14-16 AWG

Overview

RS Insulated Crimp Ring Terminals
A range of insulated crimp ring terminals made from copper with flared vinyl or nylon (mini-yellow) insulation. These insulated crimp ring wire connectors are Color coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm2 and are available with a variety of stud sizes.
Mini Yellow 0.2 - 0.5 mm2
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 2.5 - 6.5 mm2