Skip to content

RS PRO 2066164

Inductive Proximity M18 x 1 Barrel Style PNP Sensor 20mm Range 4-Pin M12 Conn

Mfr. Part #: 2066164 / RS Stock #: 72251026

RS PRO

RS PRO 2066164

Mfr. Part #: 2066164
RS Stock #: 72251026

Description

Inductive Proximity M18 x 1 Barrel Style PNP Sensor 20mm Range 4-Pin M12 Conn

In Stock:

11

Price

Qty.

Standard Price

1

$54.52

5

$51.79

10

$49.06

Additional Inventory

Can ship in 10 days:

33

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2066164
Body Style
Cylindrical
Housing Material
Stainless Steel
IP Rating
IP68
Measurement Range
20 mm
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M18 x 1 Threaded
Output
PNP
Shielding
Unshielded
Supply Voltage
30 VDC
Switching Frequency
200 Hz
Thread Size
M18 x 1 AWG