Skip to content

RS PRO 2066129

Inductive Proximity M5 x 0.5 Barrel Style PNP Sensor 1.5mm Range 2m Cable IP67

Mfr. Part #: 2066129 / RS Stock #: 72251012

RS PRO

RS PRO 2066129

Mfr. Part #: 2066129
RS Stock #: 72251012

Description

Inductive Proximity M5 x 0.5 Barrel Style PNP Sensor 1.5mm Range 2m Cable IP67

In Stock:

4

Price

Qty.

Standard Price

1

$45.52

Additional Inventory

Can ship in 10 days:

48

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2066129
Approvals
UL
Body Style
Cylindrical
Cable Length
2 m
Housing Material
Stainless Steel
IP Rating
IP67
Measurement Range
1.5 mm
Mounting Style
Flush Shielded
Mounting Type
M5 x 0.5 Threaded
Output
PNP
Shielding
Unshielded
Supply Voltage
30 VDC
Switching Frequency
3 kHz
Thread Size
M5 x 0.5 AWG