Skip to content

RS PRO 2066000

AA Battery Lithium 3.6V 2.4Ah Non-Rechargeable Standard Termination Qty x 1

Mfr. Part #: 2066000 / RS Stock #: 72296309

RS PRO

RS PRO 2066000

Mfr. Part #: 2066000
RS Stock #: 72296309

Description

AA Battery Lithium 3.6V 2.4Ah Non-Rechargeable Standard Termination Qty x 1

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

94

Price

Qty.

Standard Price

1

$4.54

120

$4.32

Additional Inventory

Manufacturer Lead Time:

33 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

  • This item cannot be backordered online. Maximum order amount is 94
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2066000
Approvals
UN38.3
Battery Type
Lithium
Capacity
2.4 Ah
Chemical System
Lithium
Primary Type
Non-Rechargeable
Quantity
1
Size
AA in
Style
AA
Termination
Terminals
Voltage Rating
3.6 V

Overview

Introducing the RS PRO Lithium Thionyl Chloride AA Battery, ideal for use in electronic devices that require a small, compact source of power. This non-rechargeable RS PRO battery provides a reliable battery solution for specialist applications by offering a high-performance rate and long-lasting operational and storage life. It offers a wide operating temperature range, with excellent resistance to wet environments, making these batteries suitable for both indoor and outdoor use. A versatile battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.