Skip to content

RS PRO 204704

Green LED Indicator Lamps E10 Single Chip 24 V ac/dc 100000 h

Mfr. Part #: 204704 / RS Stock #: 70636820

RS PRO

RS PRO 204704

Mfr. Part #: 204704
RS Stock #: 70636820

Description

Green LED Indicator Lamps E10 Single Chip 24 V ac/dc 100000 h

In Stock:

179

Price

Qty.

Standard Price

1

$6.12

10

$5.81

25

$5.52

50

$5.06

100

$4.67

250

$4.31

Additional Inventory

Can ship in 10 days:

53

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
204704
Base Style
IEC E10
Bulb Type
T10
Color
Green
Color Emitted
Green
Current Rating
17 mA
Diameter
10 mm
Dimensions
0.99 in L
Lamp Size
10 mm
Lens Color
Clear
Life
100000 Hours
Life Hours
100000
Luminous Intensity
1610.00 mcd
Peak Wavelength
525 nm
Temperature Operating Range
-30 to +60 C
Type
LED
UPC Code
5056070956308
Voltage Rating
24 V
Warranty
3 Years

Overview

E10 ac/dc LED Indicators
Brought to you under the trusted RS Brand, these single chip LED indicators have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-installl screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.