Skip to content

RS PRO 2017941

LED Magnifier Lamp with Table Clamp Mount, 3 dpt, 12 dpt, 175mm Lens. UK Plug

Mfr. Part #: 2017941 / RS Stock #: 72430018

RS PRO

RS PRO 2017941

Mfr. Part #: 2017941
RS Stock #: 72430018

Description

LED Magnifier Lamp with Table Clamp Mount, 3 dpt, 12 dpt, 175mm Lens. UK Plug

In Stock:

1

Price

Qty.

Standard Price

1

$210.80

Additional Inventory

Can ship in 10 days:

130

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Current Rating
220 Amp
Features
Inbuilt dimmer switch 3 dioptre (1.75x mag.) & inset 12 dioptre (4.0x mag.)
Lamp Type
LED
Lens Size
175 mm
Plug Type
EU/ UK
Power Rating
12 W
Primary Type
Magnifying Lamp
Type
Table Clamp

Overview

A professional grade inspection lamp with large 7”/175mm magnifier lens for greater coverage, meaning easier viewing with less adjustments. Features sturdy metal construction & covered arm for secure, steady lighting and easy positioning.