RS PRO 2017219
M12 MALE D CODED 4 PIN REAR PANEL PCB MOUNT
Mfr. Part #: 2017219 / RS Stock #: 72310509
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.18
Additional Inventory
Can ship in 10 days:
22
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2017219
Contact Type
PCB
Mounting Type
Rear Mount
Number of Contacts
4
Primary Type
Circular
Overview
Introducing the range of RS PRO M12 Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard D coding which helps prevent miss-mating. The connectors are quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.