Skip to content

RS PRO 2011841

Power Supply PC 3.3V@15A, 5V@16A, 12V@29A 300W 100-240VAC Panel Mount 80+ Bronze

Mfr. Part #: 2011841 / RS Stock #: 72127391

RS PRO

RS PRO 2011841

Mfr. Part #: 2011841
RS Stock #: 72127391

Description

Power Supply PC 3.3V@15A, 5V@16A, 12V@29A 300W 100-240VAC Panel Mount 80+ Bronze

In Stock:

2

Price

Qty.

Standard Price

1

$89.99

10

$85.49

50

$81.19

100

$77.15

Additional Inventory

Can ship in 10 days:

12

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
TUV
80 Plus Bronze
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-240 VAC
Mounting Type
Panel Mount
Number of Outputs
4
Operation
Switching
Output Current
15A@3.3V, 16A@5V, 29A@12V, 0.3A@-12V A
Output Power
300 W
Output Voltage
3.3 VDC, 5 VDC, 12 VDC, -12 VDC V
Type
Commercial