Skip to content

RS PRO 1878813

Pneumatic Quick Connect Coupling Straight Male G 1/4 Female Brass 1.2MPa

Mfr. Part #: 1878813 / RS Stock #: 71884299

RS PRO

RS PRO 1878813

Mfr. Part #: 1878813
RS Stock #: 71884299

Description

Pneumatic Quick Connect Coupling Straight Male G 1/4 Female Brass 1.2MPa

In Stock:

11

Price

Qty.

Standard Price

1

$4.29

10

$4.07

50

$3.85

100

$3.64

Additional Inventory

Can ship in 10 days:

96

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Connection Style
Quick Connect
Gender
Male
Port Size
0.25 in
Thread Type
G
Type
Coupling