RS PRO 1828875
USB Cable Male Mini 2.0 Type A-Male Mini 2.0 Type B 6.6ft (2m) Beige PVC Sheath
Mfr. Part #: 1828875 / RS Stock #: 71963802
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.43
Additional Inventory
Can ship in 10 days:
480
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6.6 ft
Cable Type
USB 2.0
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Mini Type-A Male
Connector Type Cable end 2
Male Mini Type B
Jacket Color
Beige
Jacket Material
Polyvinyl Chloride
Specification
USB 2.0