RS PRO 1828805
Parallel Cable Assembly Male D25-Male C36 IEEE 1284 Gray PVC 33ft Length
Mfr. Part #: 1828805 / RS Stock #: 71963768
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.70
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1828805
Cable Length
33 ft
Cable Type
Printer Cable Assembly
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
D25 Male
Connector Type Cable end 2
Male C36
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride
Shielding
Shielded
Type
Printer / Centronics Cables