Skip to content

RS PRO 1812117

Power Supply AC-DC Embedded Switching 12V 900mA 10W 85-264VAC PCB Mount

Mfr. Part #: 1812117 / RS Stock #: 71844689

RS PRO

RS PRO 1812117

Mfr. Part #: 1812117
RS Stock #: 71844689

Description

Power Supply AC-DC Embedded Switching 12V 900mA 10W 85-264VAC PCB Mount

In Stock:

3

Price

Qty.

Standard Price

1

$12.72

Additional Inventory

Can ship in 10 days:

80

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 3
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL62368
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Current
0.25 A
Output Power
10 W
Output Voltage
12 VDC
Type
Commercial