Skip to content

RS PRO 1812115

Power Supply AC-DC Embedded Switching 5V 2000mA 10W 85-264VAC PCB Mount

Mfr. Part #: 1812115 / RS Stock #: 71844687

RS PRO

RS PRO 1812115

Mfr. Part #: 1812115
RS Stock #: 71844687

Description

Power Supply AC-DC Embedded Switching 5V 2000mA 10W 85-264VAC PCB Mount

In Stock:

4

Price

Qty.

Standard Price

1

$13.23

Additional Inventory

Can ship in 10 days:

15

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 4
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL62368
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Current
0.25 A
Output Power
10 W
Output Voltage
5 VDC
Type
Commercial