Skip to content

RS PRO 1812065

Silicone Heater Mat, 4 Inch x 8 Inch, 230VAC 160W +180 Degree C

Mfr. Part #: 1812065 / RS Stock #: 71879472

RS PRO

RS PRO 1812065

Mfr. Part #: 1812065
RS Stock #: 71879472

Description

Silicone Heater Mat, 4 Inch x 8 Inch, 230VAC 160W +180 Degree C

In Stock:

1

Price

Qty.

Standard Price

1

$58.49

Additional Inventory

Can ship in 10 days:

10

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Power Dissipation
160 W
Type
Heater Mats & Pads
Voltage Rating
230 V

Overview

Protect your process equipment from condensation and frost with this RS PRO silicone heater mat. It's made from flexible silicone and glass cloth material, so it can be installed around a variety of shapes. Formed in a thin sheet, it can fit into narrow spaces between equipment components. The etched foil heating element is embedded into the mat for a consistent temperature without compromising its handy size.

It has a self-adhesive backing that's made from thermally conductive acrylic for easy installation and maximum heat transfer. The durable silicone material is corrosion-resistant, protecting it from moisture, grease, and many types of acid.

Use this heater mat on automotive testing, chemical processing, and food production equipment such as tanks, drums and hoppers. You can connect it to a suitable control unit to maintain a safe temperature.