Skip to content

RS PRO 1706248

Gray Polyamide Ribbon 300 x 12mm

Mfr. Part #: 1706248 / RS Stock #: 70641098

RS PRO

RS PRO 1706248

Mfr. Part #: 1706248
RS Stock #: 70641098

Description

Gray Polyamide Ribbon 300 x 12mm

Out of Stock

Price

Qty.

Standard Price

1

$43.74

3

$41.57

15

$39.48

50

$36.33

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL
Color
Gray
Flammability Rating
UL 94V-2
Hole Diameter
1.3 mm in
Insulating Material Group
I
Material
Polyamide (PA66) ; Nylon 6/6
Maximum Load Current
5 A
Number of Positions
9
Pin Dimensions
1.0 x 0.4 in
Pitch
3.81 mm in
Primary Type
Clip
Type
Clip, Cable
UPC Code
5056111953037

Overview

Attachments for SL flat plates
Moulded polyamide attachments, UL 94-V2 standards, self-extinguishing, with a lock mechanism and holding springs for ribbon cables.
These models offer excellent adhesion.