RS PRO 1450629
Switch 3 Position Key Selector Black 22.5mm 6A Spring Return
Mfr. Part #: 1450629 / RS Stock #: 71266254
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.87
Additional Inventory
Can ship in 10 days:
144
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key
Alternate Mfr Part Number
1450629
Approvals
cUL
Contact Form
SPDT
Current Rating
6 A
Mounting Hole Size
22 mm
Primary Type
Selector
Termination
Screw Terminal
UPC Code
5056279059350
Voltage Rating
230 VAC
Overview
RS Pro 22mm Pushbutton Key Switches
RS Pro range of panel mount key switches. These switches are supplied complete with built-in contact block.