Skip to content

RS PRO 1450616

DPST Momentary Push Button Switch 22mm IP65 Flat Round Panel Mount 230V Green

Mfr. Part #: 1450616 / RS Stock #: 71266242

RS PRO

RS PRO 1450616

Mfr. Part #: 1450616
RS Stock #: 71266242

Description

DPST Momentary Push Button Switch 22mm IP65 Flat Round Panel Mount 230V Green

In Stock:

3

Price

Qty.

Standard Price

1

$7.63

10

$7.19

50

$6.76

100

$6.32

Additional Inventory

Can ship in 10 days:

130

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Green
Actuator Type
Round
Alternate Mfr Part Number
1450616
Approvals
cUL
Contact Form
2 NO
Current Rating
6 A
Illumination
Non-Illuminated
IP Rating
IP65
Mounting Hole Size
22 mm
Operation
Momentary
Termination
Screw Terminal
UPC Code
5056279059237
Voltage Rating
230 V

Overview

RS Pro 22mm Pushbuttons

RS Pro range of panel mount spring return pushbuttons. These pushbuttons are supplied complete with built-in contact block.