Skip to content

RS PRO 1448608

Male Mini DisplayPort To Male HDMI Cable Assembly PVC Sheath Black 15ft

Mfr. Part #: 1448608 / RS Stock #: 71174719

RS PRO

RS PRO 1448608

Mfr. Part #: 1448608
RS Stock #: 71174719

Description

Male Mini DisplayPort To Male HDMI Cable Assembly PVC Sheath Black 15ft

In Stock:

2

Price

Qty.

Standard Price

1

$31.73

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1448608
Cable Length
15 ft
Cable Type
Mini DisplayPort to HDMI
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Mini DisplayPort
Connector Type Cable end 2
HDMI
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
20
Shielding
Shielded
UPC Code
5056279058162