Skip to content

RS PRO 129066

Fluorocarbon Elastomer O-Ring 10.77mm Bore 15.87mm O.D -20 - +200 deg C

Mfr. Part #: 129066 / RS Stock #: 70636281

RS PRO

RS PRO 129066

Mfr. Part #: 129066
RS Stock #: 70636281

Description

Fluorocarbon Elastomer O-Ring 10.77mm Bore 15.87mm O.D -20 - +200 deg C

In Stock:

4

Price

Qty.

Standard Price

1

$13.10

Additional Inventory

Can ship in 10 days:

3800

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Inner Diameter
0.42400 in
Material
Fluorocarbon Elastomer
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-20 °C
Outer Diameter
0.6250 in
Temperature Operating Range
-20 to +200 °C
Thickness
2.62 mm
Type
O-Ring Seal
UPC Code
5056070943308

Overview

Viton™ ‘O’ Rings, Imperial sizes
High temperature & oil resistance
Temperature range -15°C to +200°C
Excellent resistance to flame, weather, oxidation and ozone