RS PRO 122046
Steel Junction Box 16 x 8 x 5in Pebble Gray RAL7032 Wall Mount IP66
Mfr. Part #: 122046 / RS Stock #: 70636078
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.18
10
$40.07
50
$37.96
100
$35.85
Additional Inventory
Can ship in 10 days:
37
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4.7 in
Approximate Height
15.7 in
Approximate Width
7.9 in
Color
Gray ; Pebble Gray
Color Code
RAL7032
IP Rating
IP66
Material
Steel
Mounting Type
Wall Mount
Type
Junction Box
UPC Code
5056070942608
Warranty
3 Year Warranty
Overview
IP66 Terminal Enclosure
IP66
Simple wall mounting
All-welded basic body
High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
2.6mm gage steel wall brackets
RAL 7032
1.4mm wall thickness
IP66
Simple wall mounting
All-welded basic body
High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
2.6mm gage steel wall brackets
RAL 7032
1.4mm wall thickness