Skip to content

RS PRO 1113775

DPDT Push Button Switch 19mm IP67 Flat Round Panel Mount 250VAC Blue Momentary

Mfr. Part #: 1113775 / RS Stock #: 71038775

RS PRO

RS PRO 1113775

Mfr. Part #: 1113775
RS Stock #: 71038775

Description

DPDT Push Button Switch 19mm IP67 Flat Round Panel Mount 250VAC Blue Momentary

In Stock:

1

Price

Qty.

Standard Price

1

$13.03

Additional Inventory

Can ship in 10 days:

1

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Silver
Actuator Type
Round
Alternate Mfr Part Number
1113775
Contact Form
2 CO
Current Rating
5 A
Illumination
Illuminated
Illumination Color
Blue
IP Rating
IP67
LED Color
Blue
Mounting Hole Size
19 mm
Operation
Momentary
Termination
Solder Lug
Type
Push Button
UPC Code
5056111943588
Voltage Rating
250 V

Overview

With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences. Our range includes durable and reliable options from trusted brands like Siemens, Eaton, and our own brand, RS PRO. Choose from industrial-size models as well as compact designs. We offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colors. If you are designing a new project or simply maintaining an existing installation, we are confident we have the right push button switch for you.