Skip to content

RS PRO 1113772

DPDT Push Button Switch 19mm IP67 Flat Round Panel Mount 250VAC Green Momentary

Mfr. Part #: 1113772 / RS Stock #: 71038772

RS PRO

RS PRO 1113772

Mfr. Part #: 1113772
RS Stock #: 71038772

Description

DPDT Push Button Switch 19mm IP67 Flat Round Panel Mount 250VAC Green Momentary

In Stock:

1

Price

Qty.

Standard Price

1

$11.85

Additional Inventory

Can ship in 10 days:

7

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Silver
Actuator Type
Round
Alternate Mfr Part Number
1113772
Contact Form
2 CO
Current Rating
5 A
Illumination
Illuminated
Illumination Color
Green
IP Rating
IP67
LED Color
Green
Mounting Hole Size
19 mm
Operation
Momentary
Termination
Solder Lug
Type
Push Button
UPC Code
5056111943557
Voltage Rating
250 V